PMEG150G30ELP-QX | |
---|---|
DigiKey Part Number | 1727-PMEG150G30ELP-QXTR-ND - Tape & Reel (TR) 1727-PMEG150G30ELP-QXCT-ND - Cut Tape (CT) 1727-PMEG150G30ELP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG150G30ELP-QX |
Description | DIODE GP 150V 3A SOD128/CFP5 |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 150 V | |
Capacitance @ Vr, F | 95pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35800 | ¥33.58 |
100 | ¥2.33240 | ¥233.24 |
500 | ¥1.82110 | ¥910.55 |
1,000 | ¥1.48023 | ¥1,480.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36370 | ¥4,091.10 |
6,000 | ¥1.29437 | ¥7,766.22 |
9,000 | ¥1.20192 | ¥10,817.28 |
30,000 | ¥1.17417 | ¥35,225.10 |