PMEG060V050EPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG060V050EPEZTR-ND - Tape & Reel (TR) 1727-PMEG060V050EPEZCT-ND - Cut Tape (CT) 1727-PMEG060V050EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060V050EPEZ |
Description | DIODE SCHOTTKY 60V 5A CFP15B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | 429pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85900 | ¥38.59 |
100 | ¥2.68380 | ¥268.38 |
500 | ¥2.09548 | ¥1,047.74 |
1,000 | ¥1.70321 | ¥1,703.21 |
2,000 | ¥1.52259 | ¥3,045.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.33477 | ¥6,673.85 |
10,000 | ¥1.23943 | ¥12,394.30 |
25,000 | ¥1.21608 | ¥30,402.00 |