PMEG045T100EPE-QZ | |
---|---|
DigiKey Part Number | 1727-PMEG045T100EPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG045T100EPE-QZCT-ND - Cut Tape (CT) 1727-PMEG045T100EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045T100EPE-QZ |
Description | DIODE SCHOTTKY 45V 10A CFP15B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15B |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 545 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 45 V | |
Capacitance @ Vr, F | 1400pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.25400 | ¥52.54 |
100 | ¥3.63530 | ¥363.53 |
500 | ¥3.03730 | ¥1,518.65 |
1,000 | ¥2.58486 | ¥2,584.86 |
2,000 | ¥2.30215 | ¥4,604.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.02350 | ¥10,117.50 |
10,000 | ¥1.91186 | ¥19,118.60 |