PMBT5550,215 | |
---|---|
DigiKey Part Number | 1727-5181-2-ND - Tape & Reel (TR) 1727-5181-1-ND - Cut Tape (CT) 1727-5181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT5550,215 |
Description | TRANS NPN 140V 0.3A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.78200 | ¥17.82 |
100 | ¥0.86940 | ¥86.94 |
500 | ¥0.72492 | ¥362.46 |
1,000 | ¥0.50367 | ¥503.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43652 | ¥1,309.56 |
6,000 | ¥0.40492 | ¥2,429.52 |
9,000 | ¥0.33578 | ¥3,022.02 |
30,000 | ¥0.32986 | ¥9,895.80 |
75,000 | ¥0.29628 | ¥22,221.00 |
150,000 | ¥0.25678 | ¥38,517.00 |