PMBT3946YPN,115 | |
---|---|
DigiKey Part Number | 1727-5180-2-ND - Tape & Reel (TR) 1727-5180-1-ND - Cut Tape (CT) 1727-5180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3946YPN,115 |
Description | TRANS NPN/PNP 40V 0.2A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350mW | |
Frequency - Transition | 300MHz, 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47000 | ¥14.70 |
100 | ¥0.71590 | ¥71.59 |
500 | ¥0.59702 | ¥298.51 |
1,000 | ¥0.41484 | ¥414.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35953 | ¥1,078.59 |
6,000 | ¥0.33350 | ¥2,001.00 |
9,000 | ¥0.27656 | ¥2,489.04 |
30,000 | ¥0.27168 | ¥8,150.40 |
75,000 | ¥0.24402 | ¥18,301.50 |
150,000 | ¥0.21149 | ¥31,723.50 |