PMBT3906VS,115 | |
---|---|
DigiKey Part Number | 1727-5179-2-ND - Tape & Reel (TR) 1727-5179-1-ND - Cut Tape (CT) 1727-5179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3906VS,115 |
Description | TRANS 2PNP 40V 0.2A SOT666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 360mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 360mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16660 | ¥116.66 |
500 | ¥1.03378 | ¥516.89 |
1,000 | ¥0.80456 | ¥804.56 |
2,000 | ¥0.72008 | ¥1,440.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72008 | ¥2,880.32 |
8,000 | ¥0.70399 | ¥5,631.92 |
12,000 | ¥0.62354 | ¥7,482.48 |
28,000 | ¥0.61549 | ¥17,233.72 |
100,000 | ¥0.51492 | ¥51,492.00 |