PIMC31,115 | |
---|---|
DigiKey Part Number | 1727-6283-2-ND - Tape & Reel (TR) 1727-6283-1-ND - Cut Tape (CT) 1727-6283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMC31,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 500mA 420mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 420mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.44160 | ¥144.16 |
500 | ¥1.33492 | ¥667.46 |
1,000 | ¥0.90776 | ¥907.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83570 | ¥2,507.10 |
6,000 | ¥0.80098 | ¥4,805.88 |
9,000 | ¥0.72088 | ¥6,487.92 |
30,000 | ¥0.71020 | ¥21,306.00 |
75,000 | ¥0.68111 | ¥51,083.25 |