PESD5V0S1USF,315 | |
---|---|
DigiKey Part Number | 1727-1316-2-ND - Tape & Reel (TR) 1727-1316-1-ND - Cut Tape (CT) 1727-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1USF,315 |
Description | TVS DIODE 5VWM 11VC DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.96220 | ¥96.22 |
500 | ¥0.78486 | ¥392.43 |
1,000 | ¥0.58232 | ¥582.32 |
2,000 | ¥0.48992 | ¥979.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.40511 | ¥3,645.99 |
27,000 | ¥0.39752 | ¥10,733.04 |
63,000 | ¥0.32915 | ¥20,736.45 |
225,000 | ¥0.32409 | ¥72,920.25 |