PESD18VF1BSFYL | |
---|---|
DigiKey Part Number | 1727-2606-2-ND - Tape & Reel (TR) 1727-2606-1-ND - Cut Tape (CT) 1727-2606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD18VF1BSFYL |
Description | TVS DIODE 18VWM 16VC DSN0603-2 |
Customer Reference | |
Detailed Description | 16V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.28pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.57220 | ¥157.22 |
500 | ¥1.17910 | ¥589.55 |
1,000 | ¥1.05200 | ¥1,052.00 |
2,000 | ¥0.94479 | ¥1,889.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.75483 | ¥6,793.47 |
27,000 | ¥0.74509 | ¥20,117.43 |
63,000 | ¥0.63308 | ¥39,884.04 |