ESD7181MUT5G | |
---|---|
DigiKey Part Number | ESD7181MUT5GOSTR-ND - Tape & Reel (TR) ESD7181MUT5GOSCT-ND - Cut Tape (CT) ESD7181MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7181MUT5G |
Description | TVS DIODE 18.5VWM 35VC 2X3DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 35V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.5V (Max) | |
Voltage - Breakdown (Min) | 20.5V | |
Voltage - Clamping (Max) @ Ipp | 35V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.37680 | ¥137.68 |
500 | ¥1.12326 | ¥561.63 |
1,000 | ¥0.83346 | ¥833.46 |
2,000 | ¥0.70116 | ¥1,402.32 |
5,000 | ¥0.67036 | ¥3,351.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.57977 | ¥5,797.70 |
30,000 | ¥0.56890 | ¥17,067.00 |
50,000 | ¥0.47106 | ¥23,553.00 |