PBSS2515VS,115 | |
---|---|
DigiKey Part Number | 1727-5718-2-ND - Tape & Reel (TR) 1727-5718-1-ND - Cut Tape (CT) 1727-5718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS2515VS,115 |
Description | TRANS 2NPN 15V 0.5A SOT666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 500mA 420MHz 200mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS2515VS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Power - Max | 200mW | |
Frequency - Transition | 420MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.66820 | ¥166.82 |
500 | ¥1.54470 | ¥772.35 |
1,000 | ¥1.05041 | ¥1,050.41 |
2,000 | ¥0.96700 | ¥1,934.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.96698 | ¥3,867.92 |
8,000 | ¥0.92682 | ¥7,414.56 |
12,000 | ¥0.83414 | ¥10,009.68 |
28,000 | ¥0.82178 | ¥23,009.84 |
100,000 | ¥0.78811 | ¥78,811.00 |