14010713101000 | |
---|---|
DigiKey Part Number | 1195-3672-2-ND - Tape & Reel (TR) 1195-3672-1-ND - Cut Tape (CT) 1195-3672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010713101000 |
Description | TERM BLK 7POS TOP ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010713101000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥16.30500 | ¥163.05 |
100 | ¥14.57240 | ¥1,457.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.14360 | ¥3,035.90 |
500 | ¥11.10262 | ¥5,551.31 |
750 | ¥10.40872 | ¥7,806.54 |
1,250 | ¥10.06181 | ¥12,577.26 |
1,750 | ¥9.36786 | ¥16,393.76 |
2,500 | ¥9.02090 | ¥22,552.25 |
6,250 | ¥8.84744 | ¥55,296.50 |