NX7002AKAR | |
---|---|
DigiKey Part Number | 1727-NX7002AKARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX7002AKAR |
Description | MOSFET N-CH 60V TO-236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 190mA (Ta) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.43 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 17 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 265mW (Ta), 1.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |