2N7002AK-QR | |
---|---|
DigiKey Part Number | 1727-2N7002AK-QRTR-ND - Tape & Reel (TR) 1727-2N7002AK-QRCT-ND - Cut Tape (CT) 1727-2N7002AK-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002AK-QR |
Description | MOS DISCRETES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 240mA 320mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 0.21 nC @ 10 V | |
Vgs (Max) | 20V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.53450 | ¥53.45 |
500 | ¥0.44580 | ¥222.90 |
1,000 | ¥0.30976 | ¥309.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26849 | ¥805.47 |
6,000 | ¥0.24906 | ¥1,494.36 |
9,000 | ¥0.20653 | ¥1,858.77 |
30,000 | ¥0.20289 | ¥6,086.70 |
75,000 | ¥0.18223 | ¥13,667.25 |
150,000 | ¥0.15794 | ¥23,691.00 |