IP4856CX25/CZ | |
---|---|
DigiKey Part Number | 1727-8607-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4856CX25/CZ |
Description | IC INTFACE SPECIALIZED 25WLCSP |
Customer Reference | |
Detailed Description | Memory Card Interface 25-WLCSP (2.05x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | IP4856CX25/CZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Memory Card | |
Interface | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.05x2.05) | |
Mounting Type | Surface Mount |