HEF4543BT,652 | |
---|---|
DigiKey Part Number | 1727-2657-ND |
Manufacturer | |
Manufacturer Product Number | HEF4543BT,652 |
Description | IC DRVR LATCH/DECODR 7 SEGM 16SO |
Customer Reference | |
Detailed Description | LED, LCD Driver 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED, LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |