MC14543BDR2G | |
---|---|
DigiKey Part Number | MC14543BDR2GOSTR-ND - Tape & Reel (TR) MC14543BDR2GOSCT-ND - Cut Tape (CT) MC14543BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14543BDR2G |
Description | IC DRVR 7 SEGMENT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14543BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 10 µA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.02400 | ¥50.24 |
25 | ¥4.71960 | ¥117.99 |
100 | ¥3.57720 | ¥357.72 |
250 | ¥3.04464 | ¥761.16 |
500 | ¥2.89232 | ¥1,446.16 |
1,000 | ¥2.20733 | ¥2,207.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.05506 | ¥5,137.65 |
5,000 | ¥1.97894 | ¥9,894.70 |
12,500 | ¥1.90284 | ¥23,785.50 |
25,000 | ¥1.88400 | ¥47,100.00 |