HEF4093BT,653 | |
---|---|
DigiKey Part Number | 1727-2951-2-ND - Tape & Reel (TR) 1727-2951-1-ND - Cut Tape (CT) 1727-2951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4093BT,653 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4093BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.99200 | ¥29.92 |
25 | ¥2.79520 | ¥69.88 |
100 | ¥2.23570 | ¥223.57 |
250 | ¥2.07592 | ¥518.98 |
500 | ¥1.75662 | ¥878.31 |
1,000 | ¥1.35733 | ¥1,357.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23755 | ¥3,093.88 |
5,000 | ¥1.15771 | ¥5,788.55 |
12,500 | ¥1.07787 | ¥13,473.38 |
25,000 | ¥1.02198 | ¥25,549.50 |
62,500 | ¥1.01840 | ¥63,650.00 |