HEF4011BT,653 | |
---|---|
DigiKey Part Number | 1727-6400-2-ND - Tape & Reel (TR) 1727-6400-1-ND - Cut Tape (CT) 1727-6400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4011BT,653 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4011BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 35ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.19600 | ¥31.96 |
25 | ¥2.98560 | ¥74.64 |
100 | ¥2.38790 | ¥238.79 |
250 | ¥2.21736 | ¥554.34 |
500 | ¥1.87614 | ¥938.07 |
1,000 | ¥1.44982 | ¥1,449.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.32188 | ¥3,304.70 |
5,000 | ¥1.23660 | ¥6,183.00 |
12,500 | ¥1.15131 | ¥14,391.38 |
25,000 | ¥1.09162 | ¥27,290.50 |
62,500 | ¥1.08779 | ¥67,986.88 |