BZX79-C4V7,133 | |
---|---|
DigiKey Part Number | 1727-6148-1-ND - Cut Tape (CT) 1727-6148-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C4V7,133 |
Description | DIODE ZENER 4.7V 400MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C4V7,133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.85400 | ¥8.54 |
100 | ¥0.46060 | ¥46.06 |
500 | ¥0.36140 | ¥180.70 |
1,000 | ¥0.25106 | ¥251.06 |
2,000 | ¥0.20792 | ¥415.84 |
5,000 | ¥0.19664 | ¥983.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12124 | ¥1,212.40 |
30,000 | ¥0.11215 | ¥3,364.50 |
50,000 | ¥0.10673 | ¥5,336.50 |