BZX79C4V7 | |
---|---|
DigiKey Part Number | BZX79C4V7-ND |
Manufacturer | |
Manufacturer Product Number | BZX79C4V7 |
Description | DIODE ZENER 4.7V 500MW DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C4V7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28100 | ¥12.81 |
100 | ¥0.62390 | ¥62.39 |
500 | ¥0.52034 | ¥260.17 |
1,000 | ¥0.36156 | ¥361.56 |
2,000 | ¥0.31337 | ¥626.74 |
5,000 | ¥0.29068 | ¥1,453.40 |
10,000 | ¥0.24105 | ¥2,410.50 |
50,000 | ¥0.21269 | ¥10,634.50 |