BZX585-B5V6,115 | |
---|---|
DigiKey Part Number | 1727-4998-2-ND - Tape & Reel (TR) 1727-4998-1-ND - Cut Tape (CT) 1727-4998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B5V6,115 |
Description | DIODE ZENER 5.6V 300MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZX585-B5V6,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.04400 | ¥20.44 |
100 | ¥0.99580 | ¥99.58 |
500 | ¥0.83066 | ¥415.33 |
1,000 | ¥0.57715 | ¥577.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50017 | ¥1,500.51 |
6,000 | ¥0.46396 | ¥2,783.76 |
9,000 | ¥0.38475 | ¥3,462.75 |
30,000 | ¥0.37796 | ¥11,338.80 |
75,000 | ¥0.33948 | ¥25,461.00 |
150,000 | ¥0.29422 | ¥44,133.00 |