WP7B-S050VA1-R8000 | |
---|---|
DigiKey Part Number | 670-3056-2-ND - Tape & Reel (TR) 670-3056-1-ND - Cut Tape (CT) 670-3056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7B-S050VA1-R8000 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.02800 | ¥70.28 |
25 | ¥6.74200 | ¥168.55 |
50 | ¥6.59900 | ¥329.95 |
100 | ¥6.31250 | ¥631.25 |
250 | ¥5.73864 | ¥1,434.66 |
500 | ¥5.16478 | ¥2,582.39 |
1,000 | ¥4.59092 | ¥4,590.92 |
2,500 | ¥4.16053 | ¥10,401.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.55115 | ¥28,409.20 |