BZV85-C6V2,113 | |
---|---|
DigiKey Part Number | 1727-4981-2-ND - Tape & Reel (TR) 1727-4981-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C6V2,113 |
Description | DIODE ZENER 6.2V 1W DO41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C6V2,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.02620 | ¥102.62 |
500 | ¥0.85626 | ¥428.13 |
1,000 | ¥0.59494 | ¥594.94 |
2,000 | ¥0.51564 | ¥1,031.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42057 | ¥2,102.85 |
10,000 | ¥0.34877 | ¥3,487.70 |
25,000 | ¥0.34261 | ¥8,565.25 |
50,000 | ¥0.30773 | ¥15,386.50 |
125,000 | ¥0.26670 | ¥33,337.50 |