IXDD614PI | |
---|---|
DigiKey Part Number | 5656-IXDD614PI-ND |
Manufacturer | |
Manufacturer Product Number | IXDD614PI |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IXDD614PI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 14A, 14A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 18ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.92100 | ¥209.21 |
50 | ¥19.78240 | ¥989.12 |
100 | ¥17.14530 | ¥1,714.53 |
250 | ¥16.26588 | ¥4,066.47 |
500 | ¥14.59522 | ¥7,297.61 |
1,000 | ¥12.30925 | ¥12,309.25 |
2,500 | ¥11.69376 | ¥29,234.40 |
5,000 | ¥11.25415 | ¥56,270.75 |