BZV85-C15,113 | |
---|---|
DigiKey Part Number | 1727-4979-2-ND - Tape & Reel (TR) 1727-4979-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C15,113 |
Description | DIODE ZENER 15V 1W DO41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C15,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.43700 | ¥14.37 |
100 | ¥0.70280 | ¥70.28 |
500 | ¥0.58602 | ¥293.01 |
1,000 | ¥0.40712 | ¥407.12 |
2,000 | ¥0.35286 | ¥705.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.32729 | ¥1,636.45 |
10,000 | ¥0.28109 | ¥2,810.90 |