BUK9Y15-60E,115 | |
---|---|
DigiKey Part Number | 1727-1494-2-ND - Tape & Reel (TR) 1727-1494-1-ND - Cut Tape (CT) 1727-1494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y15-60E,115 |
Description | MOSFET N-CH 60V 53A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 53A (Tc) 95W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2603 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 95W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.85500 | ¥68.55 |
100 | ¥5.33390 | ¥533.39 |
500 | ¥4.52114 | ¥2,260.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.68297 | ¥5,524.45 |
3,000 | ¥3.46711 | ¥10,401.33 |
7,500 | ¥3.30199 | ¥24,764.92 |
10,500 | ¥3.23979 | ¥34,017.79 |