BUK7Y15-60EX | |
---|---|
DigiKey Part Number | 1727-BUK7Y15-60EXTR-ND - Tape & Reel (TR) 1727-BUK7Y15-60EXCT-ND - Cut Tape (CT) 1727-BUK7Y15-60EXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y15-60EX |
Description | MOSFET N-CH 60V 53A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 53A (Tc) 94W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1838 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.13300 | ¥61.33 |
100 | ¥4.77320 | ¥477.32 |
500 | ¥4.04580 | ¥2,022.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.29569 | ¥4,943.53 |
3,000 | ¥3.10249 | ¥9,307.47 |
7,500 | ¥2.95475 | ¥22,160.62 |
10,500 | ¥2.89909 | ¥30,440.45 |