BUK7S2R5-40HJ | |
---|---|
DigiKey Part Number | 1727-BUK7S2R5-40HJTR-ND - Tape & Reel (TR) 1727-BUK7S2R5-40HJCT-ND - Cut Tape (CT) 1727-BUK7S2R5-40HJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7S2R5-40HJ |
Description | BUK7S2R5-40H/SOT1235/LFPAK88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 140A (Tc) 135W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.51mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3793 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥14.73700 | ¥147.37 |
100 | ¥11.72610 | ¥1,172.61 |
500 | ¥9.92188 | ¥4,960.94 |
1,000 | ¥8.41858 | ¥8,418.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.99767 | ¥15,995.34 |
6,000 | ¥7.69701 | ¥46,182.06 |
10,000 | ¥7.67001 | ¥76,700.10 |