BUK7K12-60EX | |
---|---|
DigiKey Part Number | 1727-1891-2-ND - Tape & Reel (TR) 1727-1891-1-ND - Cut Tape (CT) 1727-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K12-60EX |
Description | MOSFET 2N-CH 60V 40A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 40A 68W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK7K12-60EX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 34.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2348pF @ 25V | |
Power - Max | 68W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.17300 | ¥111.73 |
100 | ¥8.89340 | ¥889.34 |
500 | ¥7.52550 | ¥3,762.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.81748 | ¥8,726.22 |