LTC4365HTS8#WTRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4365HTS8#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC4365HTS8#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC4365HTS8#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365HTS8#WTRMPBF |
Description | OVERVOLTAGE, UNDERVOLTAGE & REVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365HTS8#WTRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥48.74200 | ¥487.42 |
25 | ¥46.08320 | ¥1,152.08 |
100 | ¥39.93820 | ¥3,993.82 |
250 | ¥37.88988 | ¥9,472.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.99844 | ¥16,999.22 |
1,000 | ¥28.67340 | ¥28,673.40 |
2,500 | ¥27.23974 | ¥68,099.35 |