SMBJ20AQ-13-F | |
---|---|
DigiKey Part Number | SMBJ20AQ-13-FDITR-ND - Tape & Reel (TR) SMBJ20AQ-13-FDICT-ND - Cut Tape (CT) SMBJ20AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20AQ-13-F |
Description | TVS DIODE 20VWM 32.4VC SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥1.79880 | ¥179.88 |
500 | ¥1.66544 | ¥832.72 |
1,000 | ¥1.13246 | ¥1,132.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04256 | ¥3,127.68 |
6,000 | ¥0.99927 | ¥5,995.62 |
9,000 | ¥0.89934 | ¥8,094.06 |
30,000 | ¥0.88602 | ¥26,580.60 |
75,000 | ¥0.84971 | ¥63,728.25 |