BSS138BK,215 | |
---|---|
DigiKey Part Number | 1727-1141-2-ND - Tape & Reel (TR) 1727-1141-1-ND - Cut Tape (CT) 1727-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BK,215 |
Description | MOSFET N-CH 60V 360MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 360mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 350mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 56 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 1.14W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.95400 | ¥19.54 |
100 | ¥0.95150 | ¥95.15 |
500 | ¥0.79406 | ¥397.03 |
1,000 | ¥0.55170 | ¥551.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47814 | ¥1,434.42 |
6,000 | ¥0.44351 | ¥2,661.06 |
9,000 | ¥0.36779 | ¥3,310.11 |
30,000 | ¥0.36130 | ¥10,839.00 |
75,000 | ¥0.32452 | ¥24,339.00 |
150,000 | ¥0.28125 | ¥42,187.50 |