BC846A,235 | |
---|---|
DigiKey Part Number | 1727-2029-2-ND - Tape & Reel (TR) 1727-2029-1-ND - Cut Tape (CT) 1727-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846A,235 |
Description | TRANS NPN 65V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC846A,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.78000 | ¥7.80 |
100 | ¥0.42030 | ¥42.03 |
500 | ¥0.33020 | ¥165.10 |
1,000 | ¥0.22930 | ¥229.30 |
2,000 | ¥0.18994 | ¥379.88 |
5,000 | ¥0.17961 | ¥898.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15287 | ¥1,528.70 |
30,000 | ¥0.14140 | ¥4,242.00 |
50,000 | ¥0.12229 | ¥6,114.50 |
100,000 | ¥0.11465 | ¥11,465.00 |
250,000 | ¥0.10166 | ¥25,415.00 |