BC816-25VL | |
---|---|
DigiKey Part Number | 1727-BC816-25VLTR-ND - Tape & Reel (TR) 1727-BC816-25VLCT-ND - Cut Tape (CT) 1727-BC816-25VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-25VL |
Description | BC816-25/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC816-25VL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.78800 | ¥7.88 |
100 | ¥0.48350 | ¥48.35 |
500 | ¥0.35104 | ¥175.52 |
1,000 | ¥0.30786 | ¥307.86 |
2,000 | ¥0.27141 | ¥542.82 |
5,000 | ¥0.23177 | ¥1,158.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19792 | ¥1,979.20 |
30,000 | ¥0.18307 | ¥5,492.10 |
50,000 | ¥0.15833 | ¥7,916.50 |
100,000 | ¥0.14844 | ¥14,844.00 |
250,000 | ¥0.13161 | ¥32,902.50 |