BC816-25HVL | |
---|---|
DigiKey Part Number | 1727-BC816-25HVLTR-ND - Tape & Reel (TR) 1727-BC816-25HVLCT-ND - Cut Tape (CT) 1727-BC816-25HVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-25HVL |
Description | TRANS NPN 80V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC816-25HVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.53850 | ¥53.85 |
500 | ¥0.44922 | ¥224.61 |
1,000 | ¥0.31213 | ¥312.13 |
2,000 | ¥0.27051 | ¥541.02 |
5,000 | ¥0.25093 | ¥1,254.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21550 | ¥2,155.00 |