BC816-25H-QR | |
---|---|
DigiKey Part Number | 1727-BC816-25H-QRTR-ND - Tape & Reel (TR) 1727-BC816-25H-QRCT-ND - Cut Tape (CT) 1727-BC816-25H-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-25H-QR |
Description | BC816-25H-Q/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.60100 | ¥16.01 |
100 | ¥0.78240 | ¥78.24 |
500 | ¥0.65250 | ¥326.25 |
1,000 | ¥0.45341 | ¥453.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39293 | ¥1,178.79 |
6,000 | ¥0.36449 | ¥2,186.94 |
9,000 | ¥0.30227 | ¥2,720.43 |
30,000 | ¥0.29693 | ¥8,907.90 |
75,000 | ¥0.26670 | ¥20,002.50 |
150,000 | ¥0.23114 | ¥34,671.00 |