BC807-40,235 | |
---|---|
DigiKey Part Number | 1727-1875-2-ND - Tape & Reel (TR) 1727-1875-1-ND - Cut Tape (CT) 1727-1875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40,235 |
Description | TRANS PNP 45V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.68100 | ¥6.81 |
100 | ¥0.36700 | ¥36.70 |
500 | ¥0.28800 | ¥144.00 |
1,000 | ¥0.20007 | ¥200.07 |
2,000 | ¥0.16572 | ¥331.44 |
5,000 | ¥0.15671 | ¥783.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13337 | ¥1,333.70 |
30,000 | ¥0.12336 | ¥3,700.80 |
50,000 | ¥0.11740 | ¥5,870.00 |