BC807-40,215

DigiKey Part Number
1727-2917-2-ND - Tape & Reel (TR)
1727-2917-1-ND - Cut Tape (CT)
1727-2917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40,215
Description
TRANS PNP 45V 0.5A TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC807-40,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.95200¥9.52
100¥0.51310¥51.31
500¥0.40278¥201.39
1,000¥0.27971¥279.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23174¥695.22
6,000¥0.21913¥1,314.78
9,000¥0.18650¥1,678.50
30,000¥0.17251¥5,175.30
75,000¥0.14920¥11,190.00
150,000¥0.12402¥18,603.00
Manufacturers Standard Package