BAT85,133

DigiKey Part Number
1727-1928-1-ND - Cut Tape (CT)
1727-1928-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAT85,133
Description
DIODE SCHOTTKY 30V 200MA DO34
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Through Hole DO-34
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-34
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.35600¥23.56
100¥1.19040¥119.04
500¥0.97090¥485.45
1,000¥0.72041¥720.41
2,000¥0.60609¥1,212.18
5,000¥0.57945¥2,897.25
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.50114¥5,011.40
30,000¥0.49175¥14,752.50
50,000¥0.40718¥20,359.00
Manufacturers Standard Package