BAT721A,215 | |
---|---|
DigiKey Part Number | 1727-3572-2-ND - Tape & Reel (TR) 1727-3572-1-ND - Cut Tape (CT) 1727-3572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT721A,215 |
Description | DIODE ARR SCHOTT 40V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT721A,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.36110 | ¥136.11 |
500 | ¥1.11058 | ¥555.29 |
1,000 | ¥0.82399 | ¥823.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69324 | ¥2,079.72 |
6,000 | ¥0.66278 | ¥3,976.68 |
9,000 | ¥0.57322 | ¥5,158.98 |
30,000 | ¥0.56247 | ¥16,874.10 |
75,000 | ¥0.46574 | ¥34,930.50 |
150,000 | ¥0.45857 | ¥68,785.50 |