BAT54CW-QF

DigiKey Part Number
1727-BAT54CW-QFTR-ND - Tape & Reel (TR)
1727-BAT54CW-QFCT-ND - Cut Tape (CT)
1727-BAT54CW-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CW-QF
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.07500¥10.75
100¥0.57960¥57.96
500¥0.45532¥227.66
1,000¥0.31616¥316.16
2,000¥0.26190¥523.80
5,000¥0.24769¥1,238.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.13523¥1,352.30
30,000¥0.12509¥3,752.70
50,000¥0.11904¥5,952.00
Manufacturers Standard Package