BAS416F | |
---|---|
DigiKey Part Number | 1727-8477-2-ND - Tape & Reel (TR) 1727-8477-1-ND - Cut Tape (CT) 1727-8477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS416F |
Description | DIODE GEN PURP 75V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.91540 | ¥91.54 |
500 | ¥0.76352 | ¥381.76 |
1,000 | ¥0.53052 | ¥530.52 |
2,000 | ¥0.45979 | ¥919.58 |
5,000 | ¥0.42648 | ¥2,132.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35368 | ¥3,536.80 |
30,000 | ¥0.34743 | ¥10,422.90 |
50,000 | ¥0.31207 | ¥15,603.50 |
100,000 | ¥0.27670 | ¥27,670.00 |
250,000 | ¥0.27046 | ¥67,615.00 |