BAS40,215 | |
---|---|
DigiKey Part Number | 1727-4234-2-ND - Tape & Reel (TR) 1727-4234-1-ND - Cut Tape (CT) 1727-4234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40,215 |
Description | DIODE SCHOTTKY 40V 120MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS40,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.57630 | ¥57.63 |
500 | ¥0.48042 | ¥240.21 |
1,000 | ¥0.33380 | ¥333.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28928 | ¥867.84 |
6,000 | ¥0.26834 | ¥1,610.04 |
9,000 | ¥0.22252 | ¥2,002.68 |
30,000 | ¥0.21860 | ¥6,558.00 |
75,000 | ¥0.19635 | ¥14,726.25 |
150,000 | ¥0.17017 | ¥25,525.50 |