74LVT244BPW-Q100J | |
---|---|
DigiKey Part Number | 1727-74LVT244BPW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT244BPW-Q100J |
Description | 74LVT244BPW-Q100/SOT360/TSSOP2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.08263 | ¥5,206.57 |
5,000 | ¥1.93901 | ¥9,695.05 |
12,500 | ¥1.86719 | ¥23,339.88 |
25,000 | ¥1.83201 | ¥45,800.25 |