74LVTH244APW,118 | |
---|---|
DigiKey Part Number | 1727-6709-2-ND - Tape & Reel (TR) 1727-6709-1-ND - Cut Tape (CT) 1727-6709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH244APW,118 |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.52400 | ¥45.24 |
25 | ¥4.22000 | ¥105.50 |
100 | ¥3.37670 | ¥337.67 |
250 | ¥3.13580 | ¥783.95 |
500 | ¥2.65324 | ¥1,326.62 |
1,000 | ¥2.05023 | ¥2,050.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86937 | ¥4,673.43 |
5,000 | ¥1.74875 | ¥8,743.75 |
12,500 | ¥1.62815 | ¥20,351.88 |
25,000 | ¥1.54373 | ¥38,593.25 |