74LVT244BPW,118

DigiKey Part Number
1727-6703-2-ND - Tape & Reel (TR)
1727-6703-1-ND - Cut Tape (CT)
1727-6703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT244BPW,118
Description
IC BUF NON-INVERT 3.6V 20TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.18700¥41.87
25¥3.93400¥98.35
100¥3.21170¥321.17
250¥2.98344¥745.86
500¥2.53912¥1,269.56
1,000¥2.03135¥2,031.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.84090¥4,602.25
5,000¥1.71396¥8,569.80
12,500¥1.65047¥20,630.88
25,000¥1.61938¥40,484.50
Manufacturers Standard Package