74LVT244APW,118 | |
---|---|
DigiKey Part Number | 1727-3119-2-ND - Tape & Reel (TR) 1727-3119-1-ND - Cut Tape (CT) 1727-3119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT244APW,118 |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT244APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.44600 | ¥44.46 |
25 | ¥4.17560 | ¥104.39 |
100 | ¥3.40900 | ¥340.90 |
250 | ¥3.16652 | ¥791.63 |
500 | ¥2.69488 | ¥1,347.44 |
1,000 | ¥2.15582 | ¥2,155.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.95375 | ¥4,884.38 |
5,000 | ¥1.81899 | ¥9,094.95 |
12,500 | ¥1.75162 | ¥21,895.25 |
25,000 | ¥1.71863 | ¥42,965.75 |