74ACT244MTC | |
---|---|
DigiKey Part Number | 74ACT244MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT244MTC |
Description | IC BUFF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT244MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.66000 | ¥76.60 |
75 | ¥7.26733 | ¥545.05 |
150 | ¥5.57993 | ¥836.99 |
300 | ¥4.93107 | ¥1,479.32 |
525 | ¥4.67162 | ¥2,452.60 |
1,050 | ¥3.63350 | ¥3,815.18 |
2,550 | ¥3.45182 | ¥8,802.14 |
5,025 | ¥3.32207 | ¥16,693.40 |