TUSB1002AIRGER | |
---|---|
DigiKey Part Number | TUSB1002AIRGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB1002AIRGER |
Description | IC DRIVER 2/2 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Driver USB 3.2 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1002AIRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | USB 3.2 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | 10Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.91276 | ¥74,738.28 |